You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-SDP-CH1Z - 

Control Board, Xilinx Spartan 6 Control Board, ADSP-BF527

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-SDP-CH1Z
Order Code:
2321430
Product Range
HW-SDPB Series

Product Overview

The EVAL-SDP-CH1Z is a high speed controller board for system demonstration platform (SDP). The system demonstration platform is a collection of controller boards, interposer boards and daughter boards, used for easy, low cost evaluation. The EVAL-SDP-CH1Z has a Xilinx Spartan 6 and an ADSP-BF527 processor with connectivity to the PC through a USB 2.0 high speed port. Controller boards allow for the configuration and capture of data on daughter boards from the PC via USB. This board has a FMC low pin count connector with full differential LVDS and singled ended LVCMOS support. It also has the 120 pin connector, found on SDP-B which exposes the Blackfin processors peripherals. This connector provides a configurable serial, parallel I2C and SPI and GPIO communications lines to the attached daughter board. The PC side software application for controlling attached daughter board is provided with each of the daughter product evaluation boards or circuits from the lab reference circuits.
  • 32MB NAND flash memory
  • 8MB x 16bits x 4 banks (512MB/64MB) DDR2 memory
  • 256KB x 16bits (4MB/512KB) SRAM
  • 160 pin FMC LPC connector
  • 16MB x 16bits (256MB/32MB) SDRAM
  • Small footprint 120 pin connector
  • Configurable peripheral interfaces SPI, SPORT, I2C, GPIO, asynchronous parallel, PPI, timers
  • USB 2.0 interface to the PC
  • JTAG connector
  • LVDS and single ended LVCMOS signalling

Applications

Communications & Networking, Consumer Electronics

Contents

EVAL-SDP-CH1Z board, 1m USB standard A to mini B cable, 12V wall wart.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADSP-BF527
:
Sensor
:
-
:
Controller Board ADSP-BF527
:
HW-SDPB Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£185.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £185.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange