You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-CN0357-ARDZ - 

Evaluation Board, Arduino Compatible Electrochemical Gas Detection Circuit, CN0357

EVAL-CN0357-ARDZ - Evaluation Board, Arduino Compatible Electrochemical Gas Detection Circuit, CN0357

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0357-ARDZ
Order Code:
2466956
Product Range
CN0357 Series

Product Overview

The EVAL-CN0357-ARDZ is an Arduino form factor toxic gas sensor evaluation board. The CN0357 is a single supply, low noise, portable gas detector circuit using an electrochemical sensor. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one ppm of gas concentration. This board uses the ADA4528-2, dual auto zero amplifier which has a maximum offset voltage of 2.5µV and 5.6µV/√Hz of voltage noise density. In addition, the AD5270-20 programmable rheostat is used rather than a fixed transimpedance resistor, allowing for rapid prototyping of different gas sensor systems. The ADR3412 voltage reference with 0.1% accuracy and 8ppm/°C drift. For applications where measuring fractions of ppm gas concentration is important, using the ADA4528-2 and the ADR3412 makes the circuit performance suitable for interfacing with a 16bit ADC such as the AD7790.
  • CN0357 electrochemical sensor
  • AD7790 16bit, single channel, ultra low power, sigma delta A/D converter
  • ADA4528-2 5.0V ultralow noise, zero drift, RRIO, dual op amp
  • ADR3412 micro power, high accuracy 1.2V voltage reference
  • AD5270 1024 position, 1% resistor tolerance error, SPI interface and 50-TP memory digital rheostat
  • AD8500 micropower precision CMOS operational amplifier

Applications

Embedded Design & Development, Sensing & Instrumentation

Product Information

:
Analog Devices
:
ADA4528-2, AD5270-20, ADR3412, ADA4528-2, ADR3412, AD7790
:
Sensor
:
Gas Detector
:
Electrochemical Gas Detector Board
:
CN0357 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£41.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange