You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-CN0285-EB1Z - 

Evaluation Module, Wideband Tx Modulator Solution, CN-0285

EVAL-CN0285-EB1Z - Evaluation Module, Wideband Tx Modulator Solution, CN-0285
EVAL-CN0285-EB1Z - Evaluation Module, Wideband Tx Modulator Solution, CN-0285
EVAL-CN0285-EB1Z - Evaluation Module, Wideband Tx Modulator Solution, CN-0285

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0285-EB1Z
Order Code:
2378721
Technical Datasheet:
EVAL-CN0285-EB1Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-CN0285-EB1Z circuit evaluation board is a complete implementation of the analog portion of a broadband direct conversion transmitter (analog baseband in, RF out). This circuit evaluation board uses ADF4351 fractional N PLL IC with Integrated VCO, ADL5375 wideband transmit modulator, ADP150 low noise 3.3V LDO and ADP3334 low noise adjustable LDO. RF frequencies from 500MHz to 4.4GHz are supported using a phase locked loop (PLL) with a broadband, integrated voltage controlled oscillator (VCO). Harmonic filtering of the local oscillator (LO) from the PLL ensures excellent quadrature accuracy, sideband suppression and low EVM. Low dropout regulators ensure that the power management scheme has no adverse impact on phase noise and EVM. This combination of components represents industry leading direct conversion transmitter performance over a frequency range of 500MHz to 4.4GHz. This circuit gives four different filter options to cover four different bands.
  • Broadband direct conversion transmitter
  • Low phase noise
  • Low phase noise
  • Low error vector magnitude (EVM)

Applications

Avionics, Communications & Networking, Aerospace, Defence, Military, Test & Measurement, Imaging, Video & Vision

Contents

Circuit evaluation board, Software CD.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
Analog Devices
:
ADF4351, ADL5375, ADP150, ADP3334
:
Communication
:
RF Transmitter
:
Evaluation Board ADF4351, ADL5375, ADP150, ADP3334
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£192.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £192.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange