You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-CN0234-SDPZ - 

Evaluation Board, Single Supply, Micropower Toxic Gas Detector, CN0234

EVAL-CN0234-SDPZ - Evaluation Board, Single Supply, Micropower Toxic Gas Detector, CN0234

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0234-SDPZ
Order Code:
2254959
Technical Datasheet:
EVAL-CN0234-SDPZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-CN0234-SDPZ is a single supply, micropower toxic gas detector circuit evaluation board using an electrochemical sensor. This circuit comprises of ADA4505-2 op amp, ADR291 voltage reference, ADP2503 buck boost DC to DC converter and AD7798 sigma delta ADC. This circuit evaluation board is a single supply, low power battery operated, portable gas detector using an electrochemical sensor. The alphasense CO-AX carbon monoxide sensor is used in the example. This circuit uses the ADA4505-2, dual micro power amplifier, which has a maximum input bias current of 2pA at room temperature and consumes only 10µA per amplifier. In addition, the ADR291 precision, low noise, micropower reference consumes only 12µA and establishes the 2.5V common mode pseudo ground reference voltage. The ADP2503 high efficiency, buck boost regulator allows single supply operation from two AAA batteries and consumes only 38µA when operating in power save mode.
  • Complete electrochemical sensor
  • Low power
  • Single power supply

Applications

System Monitoring, Sensing & Instrumentation

Contents

Circuit evaluation board, Software CD.

Warnings

Carbon monoxide is a toxic gas and concentrations higher than 250ppm can be dangerous, therefore, exercise extreme care when testing this circuit.

Product Information

:
Analog Devices
:
AD7798, ADA4505-2, ADR291, ADP2503
:
Gas Detector
:
-
:
Evaluation Board Micropower Toxic Gas Detector
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£134.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £134.18
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note