You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-CN0179-PMDZ - 

Evaluation Module, PMOD's Board CFTL, Process Control Current Loop, CN0179

EVAL-CN0179-PMDZ - Evaluation Module, PMOD's Board CFTL, Process Control Current Loop, CN0179

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-CN0179-PMDZ
Order Code:
2399966

Product Overview

The EVAL-CN0179-PMDZ is an Evaluation Board for 4 to 20mA low power 14-bit process control current loop transmitter. The 4 to 20mA current loop has been used extensively in programmable logic controllers (PLCs) and distributed control systems (DCS's), with digital or analogue inputs and outputs. The combination of the low power AD8657 dual op amp, AD5641DAC and ADR02 reference allows more power budget for higher power devices, such as microcontrollers and digital isolators. The circuit output is 0 to 20mA of current and it operates on a single supply from 8 to 18V. The 4 to 20mA range is usually mapped to represent the input control range from the DAC or micro-controller, while the output current range of 0 to 4mA is often used to diagnose fault conditions.

Applications

Test & Measurement, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Analog Devices
:
AD8657, ADR125, AD5621
:
Automation
:
Process Control Current Loop
:
Evaluation Board AD8657, ADR125, AD5621
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£27.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.39
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note