You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVAL-ADXL335Z

Breakout Board, ADXL335 Low Power, 3-Axis ±3 g Accelerometer, Compact Size

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADXL335Z
Order Code:
1699046
Product Range
ADXL335 Series
Technical Datasheet:
EVAL-ADXL335Z   Datasheet
See all Technical Docs

Product Range Selector (ADXL335 Series)

See all from this product range

Product Overview

The EVAL-ADXL335Z is a simple breakout board that allows quick evaluation of the performance of the ADXL335 accelerometer. The ADXL335 is a 3 axis analog output accelerometer with ±3g measurement range. The small size (1" x 1") of the breakout board makes it easy to mount the accelerometer to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the accelerometer. The EVAL-ADXL335Z has a 6 pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board (breadboard) or wire using a standard plug. Four holes are provided for mechanical attachment of the EVAL-ADXL335Z to the application.
  • It features 3 axis sensing
  • Small, low profile package 4mm × 4mm × 1.45mm LFCSP
  • Low power of 350µA (typical)
  • It can withstand 10,000g shock survival
  • It has excellent temperature stability
  • BW adjustment with a single capacitor per axis
  • Typical bandwidth (kHz) of 1.6kHz, Noise density (µg/rtHz) of 300 and Supply current of 350µA

Applications

Portable Devices, Multimedia, Medical, Imaging, Video & Vision

Warnings

The EVAL-ADXL335Z is not reverse polarity protected. Reversing can cause damage to the ADXL335.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sensing - Motion, Vibration, Shock

:
Analog Devices

:
ADXL335

:
Accelerometer - Three-Axis

:
Evaluation Board

:
ADXL335 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£27.01 ( ex VAT  ) £32.412 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £27.01 £32.412
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --