You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADUM4136EBZ - 

Evaluation Board, Isolated IGBT Gate Driver, ADUM4136

EVAL-ADUM4136EBZ - Evaluation Board, Isolated IGBT Gate Driver, ADUM4136

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUM4136EBZ
Order Code:
2672081
Technical Datasheet:
EVAL-ADUM4136EBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADuM4136EBZ is an evaluation board for the ADuM4136 single channel gate driver, specifically optimized for driving insulated gate bipolar transistors (IGBTs). Analog Devices iCoupler technology provides isolation between the input signal and the output gate driver. The ADuM4136 provides operation with voltages of up to 35V. With a dual-rail supply, the negative rail can go as low as -15V, providing robust turn off of the IGBT. The EVAL-ADuM4136EBZ evaluation board facilitates testing of the desaturation circuitry with pads available for standard desaturation detection. The evaluation board has layout locations for three different types of discrete switches allowing for a wide range of device testing. Screw terminals provide easy access to supplying the secondary side with either a single or dual supply.
  • 4A peak drive output capability
  • Output power device resistance is less than 1ohm
  • Isolated fault output, soft shutdown on fault desaturation protection
  • Isolated fault and ready functions
  • Low propagation delay is less than 50ns
  • Operating temperature range from -40°C to +125°C
  • Output voltage range to 35V
  • Output and input undervoltage lockout (UVLO)
  • Jumpered enable/disable

Applications

Communications & Networking, Industrial

Warnings

ESD (electrostatic discharge) sensitive device.

Product Information

:
Analog Devices
:
ADuM4136
:
Drivers
:
IGBT Gate Driver
:
Eval Board ADuM4136
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£42.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.58
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note