You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADUC7061MKZ - 

Evaluation Board, ADuC7060 MicroConverter® Precision Analog MCU, 4-Pin UART Header, JTAG Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUC7061MKZ
Order Code:
2068024
Product Range
ADUC7061 Series
Technical Datasheet:
EVAL-ADUC7061MKZ   Datasheet
See all Technical Docs

Product Information


:
Analog Devices

:
32bit

:
ARM

:
ARM

:
ARM7TDMI

:
ADuC7061

:
Mini Board, USB Cable, CD with software

:
ADUC7061 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADUC7061MKZ is an evaluation board for low power, Precision analog microcontroller device ADuC7061 development system. The ADuC7061 are fully integrated, 8kSPS, 24bit data acquisition systems incorporating high performance multichannel sigma delta (Σ-Δ) analog to digital converters (ADCs), 16bit/ 32bit ARM7TDMI mcu, and flash/EE memory on a single chip. The ADCs consist of a primary ADC with two differential pairs or four single ended channels and an auxiliary ADC with up to seven channels. The ADCs operate in single ended or differential input mode. A single-channel buffered voltage output DAC is available on chip. The DAC output range is programmable to one of four voltage ranges.
  • It has analog input/output, Dual (24bit) ADCs with single ended and differential inputs
  • Its programmable ADC output rate off 4Hz to 8kHz
  • It has programmable digital filters
  • Its programmable sensor excitation current sources 200µA to 2mA current source range
  • It supports single 14bit voltage output DAC
  • It has ARM7TDMI core with 16/32bit RISC architecture
  • JTAG port supports code download and debug
  • 32kB flash/EE memory, including 2kB kernel 4kB SRAM
  • It supports SPI interface (5Mbps), UART serial i/o and I2C (master/slave)

Applications

Industrial, Sensing & Instrumentation, Automation & Process Control

9 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£19.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £19.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.