You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADUC7060QSPZ - 

Development Kit, QuickStart Plus, ADuC7060 & ADuC7061 Precision Analog MCU's, JTAG Emulation

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUC7060QSPZ
Order Code:
2068026
Product Range
ADUC7060 Series
See all Technical Docs

Product Information


:
Analog Devices

:
32bit

:
ARM

:
ARM

:
ARM7TDMI

:
ADuC7060

:
mIDAS-Link JTAG Programming POD, Software CD, 9V Power Supply, RS232 to UART Cable, USB Cable

:
ADUC7060 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADUC7060QSPZ is an development systems for the evaluation of the ADuC7060 precision analog microcontrollers incorporating high performance multi-channel 24bit sigma-delta (Σ-Δ) analog to digital converters (ADCs), 16bit/ 32bit ARM7TDMI MCU, and flash/EE memory. The quick start plus kits for the ADuC706x precision analog microcontrollers feature true non-intrusive JTAG emulation and an assembly & C-source debugging environment. This kit is intended for any new users who want to have a comprehensive hardware development environment. The ADuC7060 contains an ARM7TDMI core, 32KB of flash, 4KB of SRAM, dual 24bit sigma-delta (Σ-Δ) ADCs, and a 12bit DAC as well as many other features. This evaluation board allows a user to program the ADuC7060 via the JTAG or the UART interfaces. The user may also debug their source code through the JTAG interface.
  • 2 layer PCB (4'' × 5'' form factor)
  • 9V power supply regulated to 3.3V and 2.5V on board
  • 4pin UART header to connect to Rs232 interface cable
  • 20-pin standard JTAG connector
  • 32.768KHz watch crystal to drive the PLL clock
  • ADR280 1.2V external reference chip
  • Reset, download, IRQ0 push buttons
  • Power indicator/general purpose LEDs
  • Access to all ADC inputs and DAC output from external header

Applications

Industrial, Sensing & Instrumentation, System Monitoring

Contents

It includes mIDAS-Link JTAG programming POD, CD containing evaluation software including user manuals, data sheets, example code, ARMWSD, and evaluation compilers, 9V power supply, Rs232 to UART cable, USB cable.

3 In stock

Available until stock is exhausted

3 in stock for next day delivery (Liege stock)
£77.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £77.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.