You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADUC7020MKZ - 

Development Module, ADuC7019/20/21/22 Data Acquisition Systems, 12-Bit, Fully Integrated, 1 MSPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADUC7020MKZ
Order Code:
2378608
Product Range
ADUC7020 Series
Technical Datasheet:
EVAL-ADUC7020MKZ   Datasheet
See all Technical Docs

Product Information


:
Analog Devices

:
32bit

:
ADuC70xx

:
ARM

:
ARM7TDMI

:
ADUC7020

:
Eval Board ADUC7020

:
ADUC7020 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADUC7020MKZ is an Minikit development systems for evaluation of the ADuC7020 fully integrated, 1MSPS, 12bit data acquisition systems incorporating high performance multichannel ADCs, The microcontroller core is an ARM7TDMI 16bit/32bit MCUs, flash/EE memory on a single chip RISC machine, which offers up to 41MIPS peak performance.. The minikit facilitates performance evaluation of the device with the minimum external components. The ADC consists of up to 12 single ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The ADC can operate in single ended or differential input mode. The ADC input voltage is 0 V to Vref. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. The devices operate from an on chip oscillator and a PLL generating an internal high frequency clock of 41.78MHz (UCLK).
  • 2 layer PCB (4"X5" form factor)
  • 9V power supply regulated to 3.3V on board
  • 4 pin UART header to connect to RS232 interface cable
  • 20 pin standard JTAG connector to connect to ULINK emulator
  • 32.768KHz watch crystal to drive the PLL clock
  • ADR291 2.5V external reference chip
  • Reset/Download/IRQ0 push buttons
  • Power indicator/general purpose LEDs
  • Access to all ADC inputs and DAC outputs from external header

Applications

Industrial, Sensing & Instrumentation, Automation & Process Control, Communications & Networking, Lighting

No Longer Stocked

£16.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £16.23
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.