You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADPD105Z-GEN - 

Evaluation Board, Photometric Front End, ADPD105

EVAL-ADPD105Z-GEN - Evaluation Board, Photometric Front End, ADPD105

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADPD105Z-GEN
Order Code:
2672080
See all Technical Docs

Product Overview

The EVAL-ADPD105Z-GEN is an evaluation board for ADPD105 IC. This evaluation board provides user with a simple means of connecting their own optics to ADPD105 photometric front end to evaluate the ADPD105 in different applications, from vital signs monitoring to industrial sensing. The evaluation board includes the OpenMarket WaveTool GUI that provides user with low level and high level configurability, real-time frequency and time domain analysis and User Datagram Protocol transfer capability so that evaluation board can easily interface to user's development system. The USB port powers EVAL-ADPD105Z-GEN. On-board voltage regulators provide voltage supplies for the ADPD105, ADuCM360 and FTDI chip FT232. There are on-board regulators that provide 3.3V and 4.3V LED supplies, as well as a selectable option to add an external LED supply. It provides an LED and photodiode for a finger photo-plethysmography measurement that is useful for a quick functionality check of evaluation system.
  • Supports the detection of UART
  • ADPD105 full configuration register level, parameter level
  • Time graph, frequency graph view

Applications

Industrial, Sensing & Instrumentation, System Monitoring

Contents

EVAL-ADPD105Z-GEN evaluation board, Mini USB cable.

Warnings

ESD (electrostatic discharge) sensitive device.

Product Information

:
Analog Devices
:
ADPD105
:
Data Converter
:
Photometric Front End
:
Eval Board ADPD105
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£115.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £115.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note