You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADF4350EB1Z - 

Evaluation Board, ADF4350 Wideband Synthesizer, Integrated VCO, On Board PLL, Loop Filter

EVAL-ADF4350EB1Z - Evaluation Board, ADF4350 Wideband Synthesizer, Integrated VCO, On Board PLL, Loop Filter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADF4350EB1Z
Order Code:
1984805
Product Range
ADF4350 Series
Technical Datasheet:
EVAL-ADF4350EB1Z   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADF4350EB1Z is an evaluation board for fractional-N/integer-N PLL frequency synthesiser. The EVAL-ADF4350EB1Z is designed to evaluate the performance of the ADF4350 frequency synthesiser. It contains the ADF4350 synthesiser, a USB connector and related interface, a 25MHz TCXO reference source, SMA connectors for the RF outputs and reference signal plus headers for various signals and voltages. There is also a loop filter (35KHz) on board. A USB cable is included with the board to connect to a PC USB port. The ADF4350 allows implementation of fractional-N or integer-N phase locked loop (PLL) frequency synthesisers, if used with an external loop filter and external reference frequency. The ADF4350 has an integrated voltage controlled oscillator (VCO) with a fundamental output frequency ranging from 2200MHz to 4400MHz.
  • Board featured with PLL, VCO, loop filter (35KHz)
  • It has 25MHz TCXO reference, USB interface and voltage regulators
  • Accompanying software allows control of synthesiser functions from a PC
  • Choice of power supply via USB or external feeding
  • Typical phase noise performance of -99dBc/Hz @ 1KHz offset from carrier
  • Output frequency range of 137.5MHz to 4400MHz
  • Fractional-N synthesiser and integer-N synthesiser
  • Low phase noise VCO and programmable divide-by 1/2/4/8/16 output
  • Programmable dual-modulus prescaler of 4/5 or 8/9
  • 3 wire serial interface

Applications

Wireless, Test & Measurement, Communications & Networking, Clock & Timing

Contents

Evaluation board software CD, USB cable, EVAL-ADF4350EB1Z board

Product Information

:
Clock & Timing
:
VCO
:
ADF4350
:
Analog Devices
:
Evaluation Board Software, USB Cable
:
ADF4350 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

£123.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £123.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.