You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-ADE9000EBZ - 

Evaluation Board, ADE9000 Multiphase Energy & Power Quality Monitoring IC, High Performance

EVAL-ADE9000EBZ - Evaluation Board, ADE9000 Multiphase Energy & Power Quality Monitoring IC, High Performance
EVAL-ADE9000EBZ - Evaluation Board, ADE9000 Multiphase Energy & Power Quality Monitoring IC, High Performance

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADE9000EBZ
Order Code:
2749837
Technical Datasheet:
EVAL-ADE9000EBZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-ADE9000EBZ from Analog Devices is an ADE9000 evaluation board. The EVAL-ADE9000EBZ evaluation board allows the performance of the ADE9000 energy monitoring IC to be evaluated in a context very similar to an actual power quality monitor. The kit requires purchasing a second board the controller board for the system demonstration platform (EVAL-SDP-CB1Z) and current sensors. The ADE9000 evaluation kit includes evaluation software, written in LabVIEW which provides access to the registers and features of the device using a PC interface.
  • Full featured evaluation board for the ADE9000
  • PC software for control and data analysis
  • Standalone capability
  • EVAL-ADE9000EBZ board is connected to the SDP-B board using the 120 pin connector on the board

Applications

Embedded Design & Development, System Monitoring

Footnotes

PC control in conjunction with the EVAL-SDP-CB1Z system demonstration platform (sold separately).

Product Information

:
Analog Devices
:
ADE9000
:
Power Management
:
Energy & Power Quality Monitoring
:
Eval Board ADE9000, Software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£385.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £385.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note