You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-ADA4350RUZ-P - 

Evaluation Board, FET Input Analog Front End With ADC Driver, ADA4350, 28 Lead 9.8mm × 6.4mm TSSOP

EVAL-ADA4350RUZ-P - Evaluation Board, FET Input Analog Front End With ADC Driver, ADA4350, 28 Lead 9.8mm × 6.4mm TSSOP
EVAL-ADA4350RUZ-P - Evaluation Board, FET Input Analog Front End With ADC Driver, ADA4350, 28 Lead 9.8mm × 6.4mm TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADA4350RUZ-P
Order Code:
2490579
Product Range
ADA4350 Series
See all Technical Docs

Product Overview

The EVAL-ADA4350RUZ-P is an Evaluation Board designed to evaluate the ADA4350, a FET input analogue front end with ADC driver. The board is a populated board that enables users to quickly prototype the best configuration of the analogue front end for their systems. The board is a 6-layer printed circuit board (PCB) designed to minimize leakage currents with its guard ring features. It accepts SMA edge mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The board components are primarily SMT 0603 case size with the exception of the electrolytic bypass capacitors (C9, C10 and C13), which are 1206 case size.
  • Enables quick bread boarding/prototyping
  • User defined circuit configuration
  • Edge mounted SMA connector provisions
  • Easy connection to test equipment and other circuits
  • Guard ring to minimize leakage currents

Applications

Test & Measurement, Industrial

Product Information

:
Analog Devices
:
ADA4350
:
Signal Conditioning
:
Analogue Front End
:
Eval Board ADA4350
:
ADA4350 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£173.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £173.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange