You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-AD7903SDZ

Evaluation Kit, AD7903 Dual Differential 16-Bit 1MSPS PulSAR Analog to Digital Converter

EVAL-AD7903SDZ - Evaluation Kit, AD7903 Dual Differential 16-Bit 1MSPS PulSAR Analog to Digital Converter
EVAL-AD7903SDZ - Evaluation Kit, AD7903 Dual Differential 16-Bit 1MSPS PulSAR Analog to Digital Converter
EVAL-AD7903SDZ - Evaluation Kit, AD7903 Dual Differential 16-Bit 1MSPS PulSAR Analog to Digital Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-AD7903SDZ
Order Code:
2408489
Product Range
AD7903 Series
Technical Datasheet:
EVAL-AD7903SDZ   Datasheet
See all Technical Docs

Product Overview

The EVAL-AD7903SDZ is an evaluation kit designed to demonstrate the low power AD7903 performance and to provide an easy to understand interface for a variety of system applications. The AD7903 is a dual 16bit, successive approximation analog to digital converter (ADC). It contains two low power, high speed, 16bit sampling ADCs and a versatile serial interface port. The evaluation board is ideal for use with the EVAL-SDP-CB1Z system demonstration platform (SDP) board and it interfaces to the SDP board via a 120 pin connector. SMA connectors J6, J7, J10 and J15 are provided to connect a low noise analog signal source. The user PC software executable controls the evaluation board over the USB through the EVAL-SDP-CB1Z SDP board.
  • Versatile analog signal conditioning circuitry
  • Onboard reference, reference buffers and ADC drivers
  • PC software for control and data analysis of time and frequency domain
  • Low power dissipation
  • No pipeline delay
  • Serial port interface (SPI)/QSPI/MICROWIRE/DSP compatible
  • Single supply 2.5V operation with 1.8V/2.5V/3V/5V logic interface
  • Signal to noise and distortion ratio (SINAD) of 93.5dB at 1KHz
  • Total harmonic distortion (THD) of -112dB at 1KHz

Applications

Signal Processing, Communications & Networking, Test & Measurement, Medical, Sensing & Instrumentation

Contents

AD7903 evaluation board, 9V power supply adapter, daughter card power connector.

Footnotes

This evaluation board is ideal for use with the EVAL-SDP-CB1Z system demonstration platform (SDP) board which is sold separately.

Warnings

ESD sensitive device, take proper precaution while handling.

Product Information


:
Analog Devices

:
AD7903

:
16bit

:
1MSPS

:
Data Converter

:
ADC

:
Eval Board AD7903

:
AD7903 Series

Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£70.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £70.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.