You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL-AD7124-8SDZ - 

Evaluation Board, AD7124-8 24-Bit Sigma Delta 8-Channel ADC, Low Noise, Low Power

EVAL-AD7124-8SDZ - Evaluation Board, AD7124-8 24-Bit Sigma Delta 8-Channel ADC, Low Noise, Low Power
EVAL-AD7124-8SDZ - Evaluation Board, AD7124-8 24-Bit Sigma Delta 8-Channel ADC, Low Noise, Low Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-AD7124-8SDZ
Order Code:
2490578
Product Range
AD7124-8 Series
Technical Datasheet:
EVAL-AD7124-8SDZ Datasheet
See all Technical Docs

Product Overview

The EVAL-AD7124-8SDZ is an Evaluation Kit features the AD7124-8, a 24-bit analogue-to-digital converter (ADC). A 7 to 9V external supply is regulated to 3.3V to supply the AD7124-8 and support all necessary components. The board connects to the USB port of the PC by connecting to the EVAL-SDP-CB1Z motherboard. The AD7124-8 EVAL+ software fully configures the AD7124-8 device register functionality and provides dc time domain analysis in the form of waveform graphs, histograms and associated noise analysis for ADC performance evaluation. The EVAL-AD7124-8SDZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7124-8 over the USB through the EVAL-SDP-CB1Z system demonstration platform (SDP) board.
  • PC control in conjunction with system demonstration platform (EVAL-SDP-CB1Z)
  • PC software for control and data analysis (time domain)
  • Standalone capability

Applications

Test & Measurement, Industrial

Contents

Board, evaluation software CD.

Footnotes

This board additionally requires system demonstration platform EVAL-SDP-CB1Z, DC signal source, USB cable and PC running Windows with USB 2.0 port.

Product Information

:
Analog Devices
:
AD7124-8
:
24bit
:
19.2kSPS
:
Data Converter
:
ADC
:
Eval Board AD7124-8
:
AD7124-8 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£49.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.63
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.