You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC08CSZ
Digital to Analogue Converter, 8 bit, 11.8 MSPS, CMOS, Parallel, TTL, ± 4.5V to ± 18V, SOIC
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- DAC08CSZ
- Order Code:
- 9426116
- Product Range
- DAC08 Series
- Technical Datasheet:
- DAC08CSZ Datasheet
Product Range Selector (DAC08 Series)
See all from this product rangeProduct Overview
- Fast settling output current - 85ns
- Full-scale current prematched to ±1LSB
- Direct interface to TTL, CMOS, ECL, HTL, PMOS
- Nonlinearity to 0.1% maximum over temperature range
- Complementary current outputs
- Wide range multiplying capability - 1MHz bandwidth
Applications
Automation & Process Control, Portable Devices, Aerospace, Defence, Military, Motor Drive & Control, Audio, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- 11.8MSPS
- :
- CMOS, Parallel, TTL
- :
- ± 4.5V to ± 18V
- :
- SOIC
- :
- 16Pins
- :
- Parallel
- :
- 0°C
- :
- 70°C
- :
- DAC08 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
256 In stock Need more?
256 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/07/21
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £3.18 £3.816 | |
10+ | £2.55 £3.060 | |
25+ | £2.42 £2.904 | |
50+ | £2.20 £2.64 | |
100+ | £1.98 £2.376 | |
250+ | £1.79 £2.148 | |
500+ | £1.70 £2.04 | |
1000+ | £1.66 £1.992 |
Pricing is unavailable. Please contact customer services.