You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADV7391BCPZ

Video Encoder, Digital Input, Analogue Output, 10Bit, 1.71V to 1.89V, LFCSP-32

ADV7391BCPZ - Video Encoder, Digital Input, Analogue Output, 10Bit, 1.71V to 1.89V, LFCSP-32
ADV7391BCPZ - Video Encoder, Digital Input, Analogue Output, 10Bit, 1.71V to 1.89V, LFCSP-32

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADV7391BCPZ
Order Code:
1439011
Product Range
ADV7391 Series
Technical Datasheet:
ADV7391BCPZ   Datasheet
See all Technical Docs

Product Overview

The ADV7391BCPZ is a High Speed SD/HD Video Encoder with three 2.7/3.3V 10-bit video DACs that provide support for composite (CVBS), S-Video (Y-C) or component (YPrPb/RGB) analogue outputs in either standard definition (SD) or high definition (HD) video formats. Optimized for low power operation and requiring few external components, this encoder is ideally suited to portable and power-sensitive applications requiring TV-out functionality. Cable detection and DAC auto power-down features ensure that power consumption is kept to a minimum. The ADV7391 has an 8-bit video input port that supports SD video formats over an SDR interface and HD video formats over a DDR interface. It has a 16-bit video input port that can be configured in a variety of ways. SD RGB input is supported. The encoder supports embedded EAV/SAV timing codes, external video synchronization signals and the I²C® and communication protocol.
  • 3 High quality, 10-bit video DACs
  • Supports multiformat video input
  • Supports multiformat video output
  • Advanced power management
  • 74.25MHz 8-/10-/16-bit high definition input support
  • Copy generation management system (CGMS)
  • Closed captioning and wide screen signalling (WSS)
  • Integrated subcarrier locking to external video source
  • Complete on-chip video timing generator
  • On-chip test pattern generation
  • Controlled edge rates for start and end of active video
  • Separate pedestal control on component and composite/S-Video output

Applications

Automotive, Portable Devices, Communications & Networking, Multimedia, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Analogue

:
1.71V

:
1.89V

:
LFCSP

:
32Pins

:
-40°C

:
85°C

:
ADV7391 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

£8.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.82