You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Temperature Sensor IC, Digital, ± 12%, -40 °C, +125 °C, QSOP, 16 Pins

ADT7470ARQZ - Temperature Sensor IC, Digital, ± 12%, -40 °C, +125 °C, QSOP, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADT7470ARQZ
Order Code:
1117852
Product Range
ADT7470 Series
Technical Datasheet:
ADT7470ARQZ   Datasheet
See all Technical Docs

Product Overview

The ADT7470ARQZ is a Temperature Sensor Hub and Fan Controller for systems requiring active cooling. It is designed to interface directly to an I²C® bus. It can monitor up to 10 daisy-chained TMP05 temperature sensors. It can also monitor and control the speed of four fans, in automatic or in manual control loops. A FULL_SPEED input is provided to allow the fans to be blasted to maximum speed, via external hardware control, under extreme thermal conditions or on system start-up. An SMBALERT interrupt communicates error conditions such as fan under speed and over-temperature measurements to the system service processor. Individual error conditions can then be read from status registers over the I²C bus.
  • Monitors up to 10 remote temperature sensors
  • Monitors and controls speed of up to 4 fans independently
  • PWM outputs drive each fan under software control
  • FULL_SPEED input allows fans to be blasted to maximum speed by external hardware
  • SMBALERT interrupt signals failures to system controller
  • Three-state ADDR pin allows up to 3 devices on a single bus
  • Temperature decoder interprets TMP05 temperature sensors and communicates values over I²C bus
  • Limit comparison of all monitored values
  • Supports fast I²C standard (400kHz maximum)

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information


:
Digital

:
± 12%

:
-40°C

:
+125°C

:
QSOP

:
16Pins

:
3V

:
5.5V

:
ADT7470 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

5 will be available for delivery on 10/04/20

More stock available week commencing 30/11/20

Contact me when back in stock

£5.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.82
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.65
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.71