You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +150 °C, SOT-23, 6 Pins

ADT7301ARTZ-500RL7 - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +150 °C, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADT7301ARTZ-500RL7
Order Code:
1838912
Product Range
ADT7301 Series
See all Technical Docs

Product Overview

The ADT7301ARTZ-500RL7 is a Complete Temperature Monitoring System with a band gap temperature sensor and a 13-bit ADC to monitor and digitize the temperature reading to a resolution of 0.03125°C. It has a flexible serial interface that allows easy interfacing to most microcontrollers. The interface is compatible with SPI®, QSPI™ and MICROWIRE™ protocols as well as DSPs. The part features a standby mode that is controlled via the serial interface. The ADT7301's wide supply voltage range, low supply current and SPI-compatible interface make it ideal for a variety of applications including personal computers, office equipment, automotive and domestic appliances. The ADT7301 is rated for operation over the -40 to +150°C temperature range. It is not recommended to operate the device at temperatures above +125°C for greater than a total of 5% (5,000 hours) of the lifetime of the device. Exposure beyond this limit affects device reliability.
  • 13-bit temperature-to-digital converter
  • ±0.5°C Typical accuracy
  • 0.03125°C Temperature resolution
  • 1µA Shutdown current
  • Power dissipation of 0.631mW at VDD = 3.3V
  • SPI- and DSP-compatible serial interface
  • Shutdown mode
  • Compatible with the AD7814

Applications

Medical, Automotive, Portable Devices, Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Automation & Process Control, Consumer Electronics

Product Information


:
Digital

:
± 1°C

:
-40°C

:
+150°C

:
SOT-23

:
6Pins

:
2.7V

:
5.25V

:
ADT7301 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADT7301ARTZ-500RL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1838912RL Check stock

700 In stock

700 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/11/20

£2.79

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.64
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1838912) x 2.79 = £2.79
Total Price: £2.79
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.