You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADSP-BF533SBBCZ500 - 

DSP, Floating Point, 16 / 32bit, 500 MHz, BGA, 160 Pins

ADSP-BF533SBBCZ500 - DSP, Floating Point, 16 / 32bit, 500 MHz, BGA, 160 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADSP-BF533SBBCZ500
Order Code:
1162661
Product Range
ADSP-BF533 Series
See all Technical Docs

Product Overview

The ADSP-BF533SBBCZ500 is a high performance Blackfin Embedded Processor incorporating the Analog Devices/Intel micro signal architecture (MSA). Blackfin processor combines a dual-MAC state-of-the-art signal processing engine, the advantages of a clean orthogonal RISC like microprocessor instruction set and single instruction, multiple data (SIMD) multimedia capabilities into a single instruction set architecture. The ADSP-BF532 processors are completely code and pin-compatible, differing only with respect to their performance and on-chip memory.
  • RISC-like register and instruction model for ease of programming and compiler-friendly support
  • Advanced debug, trace and performance monitoring
  • Wide range of operating voltages
  • Programmable on-chip voltage regulator
  • Memory management unit providing memory protection
  • External memory controller with glueless support for SDRAM, SRAM, flash and ROM
  • Flexible memory booting options from SPI and external memory
  • 2 Memory-to-memory DMAs
  • 8 Peripheral DMAs
  • SPI-compatible port
  • Three 32-bit timer/counters with PWM support
  • Real-time clock and watchdog timer
  • Up to 16 general-purpose I/O pins (GPIO)
  • UART with support for IrDA

Applications

Automotive, Signal Processing

Product Information


:
Floating Point

:
16 / 32bit

:
500MHz

:
-

:
BGA

:
160Pins

:
16I/O's

:
-

:
PPI, SPI, UART

:
-40°C

:
85°C

:
800mV

:
1.45V

:
ADSP-BF533 Series

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£22.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £21.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £20.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £19.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £16.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.