You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR4525BRZ

Voltage Reference, Ultralow Noise, High Accuracy, Series - Fixed, ADR4525 Series, 2.5V, NSOIC-8

ADR4525BRZ - Voltage Reference, Ultralow Noise, High Accuracy, Series - Fixed, ADR4525 Series, 2.5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR4525BRZ
Order Code:
2112686
Product Range
ADR4525 Series
Technical Datasheet:
ADR4525BRZ   Datasheet
See all Technical Docs

Product Overview

The ADR4525BRZ is a High Accuracy 2.5V Voltage Reference features ±0.02% maximum initial error, excellent temperature stability and low output noise. This voltage reference uses an innovative core topology to achieve high accuracy while offering industry-leading temperature stability and noise performance. The low, thermally induced output voltage hysteresis and low long-term output voltage drift of the devices also improve system accuracy over time and temperature variations. A maximum operating current of 950µA and a maximum low dropout voltage of 300mV allow the devices to function very well in portable equipment. This combination of features makes the ADR4525 ideally suited for precision signal conversion applications in precision data acquisition systems, high resolution data converters and medical applications.
  • Maximum temperature coefficient
  • <1µVp-p Output noise (0.1 to 10Hz) at VOUT of 2.048V typical
  • ±0.02% Maximum initial output voltage error
  • Input voltage range (3 to 15V)
  • Output current (+10mA source/-10mA sink)
  • Low quiescent current (950µA (maximum))
  • Low dropout voltage (300mV at 2mA (VOUT >=3V))

Applications

Test & Measurement, Signal Processing, Industrial, Sensing & Instrumentation, Medical, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
ADR4525 Series

:
2.5V

:
0.02%

:
± 2ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

753 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£7.12 ( ex VAT  ) £8.544 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £7.12 £8.544
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.93 £7.116
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.65 £6.780
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.47 £6.564
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.67 £5.604
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.26 £5.112
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange