You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR425BRZ

Voltage Reference, Ultraprecision, Low Noise, Series - Fixed, ADR425 Series, 5V, NSOIC-8

ADR425BRZ - Voltage Reference, Ultraprecision, Low Noise, Series - Fixed, ADR425 Series, 5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR425BRZ
Order Code:
2305779
Product Range
ADR425 Series
Technical Datasheet:
ADR425BRZ   Datasheet
See all Technical Docs

Product Overview

The ADR425 series ultraprecision Voltage Reference features low noise, high accuracy and excellent long-term stability. Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried zener references. The superb noise and the stable and accurate characteristics of the ADR42x make them ideal for precision conversion applications such as optical networks and medical equipment. The ADR42x trim terminal can also be used to adjust the output voltage over a ±0.5% range without compromising any other performance. The ADR42x series voltage references offer two electrical grades and are specified over the extended industrial temperature range.
  • 50ppm/1000 hours Long-term stability
  • 70ppm/mA Load regulation
  • 35ppm/V Line regulation
  • 40ppm Typical low hysteresis
  • 0.5mA Maximum quiescent current
  • 10mA High output current
  • 3.4µVp-p Low noise (0.1 to 10Hz)
  • 7 to 18V Wide operating range

Applications

Test & Measurement, Signal Processing, Portable Devices, Medical, Automation & Process Control, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
ADR425 Series

:
5V

:
2mV

:
± 1ppm/°C

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

33 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£9.01 ( ex VAT  ) £10.812 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.01 £10.812
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.64 £9.168
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.27 £8.724
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.04 £8.448
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.03 £7.236
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.50 £6.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange