You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR421ARZ

Voltage Reference, Ultraprecision, Low Noise, Series - Fixed, ADR421 Series, 2.5V, NSOIC-8

ADR421ARZ - Voltage Reference, Ultraprecision, Low Noise, Series - Fixed, ADR421 Series, 2.5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR421ARZ
Order Code:
9426094
Product Range
ADR421 Series
Technical Datasheet:
ADR421ARZ   Datasheet
See all Technical Docs

Product Overview

The ADR421ARZ is an ultra-precision, second generation eXtra implanted junction FET (XFET) Voltage Reference featuring low noise, high accuracy and excellent long-term stability in SOIC and MSOP footprints. Patented temperature drift curvature correction technique and XFET technology minimize nonlinearity of the voltage change with temperature. The XFET architecture offers superior accuracy and thermal hysteresis to the band gap references. It also operates at lower power and lower supply headroom than the buried Zener references. The trim terminal can also be used to adjust the output voltage over a ±0.5% range without compromising any other performance.
  • Low noise (0.1 to 10Hz)
  • 3ppm/°C Low temperature coefficient
  • 50ppm/1000 hours Long-term stability
  • 70ppm/mA Load regulation
  • 35ppm/V Line regulation
  • 40ppm Typical low hysteresis
  • 0.5mA Maximum quiescent current
  • 10mA High output current

Applications

Automation & Process Control, Medical, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
ADR421 Series

:
2.5V

:
3mV

:
± 2ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

3,778 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£5.81 ( ex VAT  ) £6.972 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.81 £6.972
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.77 £5.724
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.55 £5.460
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.41 £5.292
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.77 £4.524
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £3.44 £4.128
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.21 £3.852
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange