You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3440 Series, 4.096V, SOT-23-6

ADR3440ARJZ-R7 - Voltage Reference, Micropower, High Accuracy, Series - Fixed, ADR3440 Series, 4.096V, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR3440ARJZ-R7
Order Code:
1827387
Technical Datasheet:
ADR3440ARJZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADR3440ARJZ-R7 is a Low power High Accuracy 4.0V Voltage Reference features ±0.1% initial accuracy, low operating current and low output noise. For high accuracy, output voltage and temperature coefficient are trimmed digitally during final assembly using patented DigiTrim® technology. Stability and system reliability are further improved by the low output voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the low operating current of the device (100µA maximum) facilitates usage in low power devices and its low output noise helps maintain signal integrity in critical signal processing systems. This is ideal to use in battery-powered devices and precision data acquisition systems as well as industrial instrumentation applications.
  • Maximum temperature coefficient
  • +10mA source/-3mA sink Output current
  • Low quiescent current (100µA (maximum))
  • Low dropout voltage (250mV at 2mA)
  • <10µVp-p Output noise (0.1 to 10Hz, at 1.2V (typical))

Applications

Test & Measurement, Industrial, Automation & Process Control, Medical, Power Management

Product Information


:
Series - Fixed

:
-

:
4.096V

:
0.1%

:
± 8ppm/°C

:
SOT-23

:
6Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADR3440ARJZ-R7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £5.38  

Restricted Item Add

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1827387RL Check stock

8,139 In stock

2,941 in stock for next day delivery (Liege stock)
5,198 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 05/10/20

£2.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.97
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1827387) x 2.44 = £2.44
Total Price: £2.44
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.