You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADR02ARZ

Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR02 Series, 5V, NSOIC-8

ADR02ARZ - Voltage Reference, Precision, High Accuracy, Series - Fixed, ADR02 Series, 5V, NSOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADR02ARZ
Order Code:
2102495
Product Range
ADR02 Series
Technical Datasheet:
ADR02ARZ   Datasheet
See all Technical Docs

Product Overview

The ADR02ARZ is an Ultra Compact Precision 5.0V Voltage Reference features high accuracy, high stability and low power consumption. The small footprint and wide operating range make voltage reference ideally suited for general-purpose and space-constrained applications. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is provided on the devices for fine adjustment of the output voltage. The ADR02 is compact, low drift voltage reference that provides an extremely stable output voltage from a wide supply voltage range. This is ideal to use in PCMCIA cards, precision data acquisition systems and industrial process control systems as well as high resolution converters.
  • Low temperature coefficient
  • ±0.1% Initial accuracy
  • No external capacitor required
  • Low noise (10µV p-p (0.1 to 10.0Hz))
  • Wide operating range (7 to 36V)
  • High output current (10mA)

Applications

Automotive, Test & Measurement, Signal Processing, Industrial, Automation & Process Control, Power Management, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
ADR02 Series

:
5V

:
0.1%

:
± 3ppm/°C

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

132 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£2.57 ( ex VAT  ) £3.084 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.57 £3.084
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.04 £2.448
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.94 £2.328
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.74 £2.088
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.55 £1.860
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.36 £1.632
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.32 £1.584
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.06 £1.272
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange