You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADP123AUJZ-R7

LDO Voltage Regulator, Adjustable, 2.3 V to 5.5 V in, 85 mV drop, 800 mV to 5 V/300 mA, TSOT-5

ADP123AUJZ-R7 - LDO Voltage Regulator, Adjustable, 2.3 V to 5.5 V in, 85 mV drop, 800 mV to 5 V/300 mA, TSOT-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADP123AUJZ-R7
Order Code:
2296039RL
Product Range
ADP123 Series
Technical Datasheet:
ADP123AUJZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADP123 series low quiescent current CMOS low-dropout Linear Regulator designed to operate from an input voltage between 2.3 and 5.5V and to provide up to 300mA of output current. The low 85mV dropout voltage at a 300mA load improves efficiency and allows operation over a wide input voltage range. The low 170µA of quiescent current at full load makes the ADP122 ideal for battery-operated portable equipment. The ADP123 is the adjustable version of the device and allows the output voltage to be set between 0.8 and 5V by an external voltage divider. It is specifically designed for stable operation with tiny 1µF ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. It has an internal soft-start that gives a constant start-up time of 350µs. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions.
  • Fixed and adjustable output voltage version
  • Excellent load/line transient response
  • Current limit and thermal overload protection
  • Logic controlled enable
  • 85mV at 300mA Load very low-dropout voltage
  • 45µA at No load low quiescent current
  • ±1% Initial accuracy

Applications

Consumer Electronics, Audio, Portable Devices, Metering, Communications & Networking, Medical, Avionics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.3V

:
5.5V

:
-

:
800mV

:
5V

:
300mA

:
85mV

:
TSOT

:
5Pins

:
-40°C

:
125°C

:
ADP123 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

3,455 In stock Need more?

Order before 4:30pm

With you next business day

Free returns within 21 days of dispatch

£0.601 ( ex VAT  ) £0.7212 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
100+ £0.601 £0.7212
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.531 £0.6372
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.502 £0.6024
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.399 £0.4788
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.391 £0.4692
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange