You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM811TARTZ-REEL7

Supervisor, 1.2V-5.5V Supply, 3.08V Threshold, 560ms Delay, Active-Low, SOT-143-4

ADM811TARTZ-REEL7 - Supervisor, 1.2V-5.5V Supply, 3.08V Threshold, 560ms Delay, Active-Low, SOT-143-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM811TARTZ-REEL7
Order Code:
2074891
Product Range
ADM811 Series
See all Technical Docs

Product Overview

The ADM811 series reliable voltage Supervisory Circuit suitable for use in most voltage monitoring applications. The ADM811/ADM812 is designed to monitor six different voltages, each allowing a 5 or 10% degradation of standard PSU voltages before a reset occurs. Included in this circuit is a debounced manual reset input. Reset can be activated using an electrical switch (or an input from another digital device) or by a degradation of the supply voltage. The manual reset function is very useful, especially if the circuit in which the ADM811/ADM812 is operating enters into a state that can only be detected by the user. Allowing the user to reset a system manually can reduce the damage or danger that could otherwise be caused by an out-of-control or locked system.
  • Specified over-temperature
  • Logic low RESET output
  • Built-in manual reset
  • Superior upgrade for MAX811/MAX812
  • Reset assertion down to 1V VCC
  • 5µA Typical low power consumption
  • 140ms Minimum power-ON reset

Applications

Computers & Computer Peripherals, Automotive, Safety, Portable Devices, Power Management, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.08V

:
1Monitors

:
1.2V

:
5.5V

:
Active-Low

:
SOT-143

:
3Pins

:
560ms

:
-40°C

:
85°C

:
ADM811 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2074891RL Check stock

489 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£1.16 ( ex VAT  ) £1.392 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.16 £1.392
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.02 £1.224
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.905 £1.0860
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.789 £0.9468
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.699 £0.8388
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.661 £0.7932
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.616 £0.7392
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.571 £0.6852
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
1 (Cut Tape 2074891) x 1.16 = £1.16
1 (Cut Tape 2074891) x 1.392 = £1.392
Total Price: £1.16 ( ex VAT  )
Total Price: £1.39 ( inc VAT )
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange