You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ADM3311EARUZ

Serial Port Driver RS232 Receiver, 2.7V-3.6V supply, TSSOP-28

ADM3311EARUZ - Serial Port Driver RS232 Receiver, 2.7V-3.6V supply, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3311EARUZ
Order Code:
1661062
Product Range
ADM3311E Series
Technical Datasheet:
ADM3311EARUZ   Datasheet
See all Technical Docs

Product Range Selector (ADM3311E Series)

See all from this product range

Product Overview

The ADM3311EARUZ is a Serial Port Transceiver designed to fully meet the EIA-232 standard while operating with a single 2.7 to 3.6V power supply. The device features an on-board charge pump DC-to-DC converter, eliminating the need for dual power supplies. This DC-to-DC converter contains a voltage tripler and a voltage inverter that internally generates positive and negative supplies from the input 3V power supply. The DC-to-DC converter operates in Green Idle™ mode, whereby the charge pump oscillator is gated ON and OFF to maintain the output voltage at ±7.25V under varying load conditions. This minimizes the power consumption and makes this ideal for battery-powered portable devices. This device is suitable for operation in harsh electrical environments and contains ESD protection up to ±15kV on its RS-232 lines. A shutdown facility that reduces the power consumption to 66nW is also provided.
  • Green Idle power-saving mode
  • 0.1 to 1µF Charge pump capacitors
  • Low EMI
  • 20nA Low power shutdown
  • One receiver active in shutdown
  • 460kb/s Data rate

Applications

Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
3Drivers

:
5Receivers

:
2.7V

:
3.6V

:
TSSOP

:
28Pins

:
-40°C

:
85°C

:
ADM3311E Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

81 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£3.59 ( ex VAT  ) £4.308 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.59 £4.308
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.72 £3.264
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.68 £3.216
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.63 £3.156
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.23 £2.676
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.00 £2.4
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.93 £2.316
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.90 £2.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange