You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM2582EBRWZ

RS485 Transceiver Isolated, 3V to 5.5V Supply, SOIC-20

ADM2582EBRWZ - RS485 Transceiver Isolated, 3V to 5.5V Supply, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM2582EBRWZ
Order Code:
1827332
Product Range
ADM2582E Series
Technical Datasheet:
ADM2582EBRWZ   Datasheet
See all Technical Docs

Product Overview

The ADM2582EBRWZ is a Signal and Power Isolated RS-485 Transceiver with ±15kV ESD protection and are suitable for high speed communication on multipoint transmission lines. The device includes an integrated isolated DC-to-DC power supply, which eliminates the need for an external DC-to-DC isolation block. The transceiver employs the iCoupler® technology to combine a 3-channel isolator, a three-state differential line driver, a differential input receiver and isoPower DC-to-DC converter. The ADM2582E driver has an active high enable. An active low receiver enable is also provided, which causes the receiver output to enter a high impedance state when disabled. The device has current-limiting and thermal shutdown features to protect against output short circuits and situations where bus contention causes excessive power dissipation. It contains isoPower technology that uses high frequency switching elements to transfer power through the transformer.
  • Isolated RS-485/RS-422 transceiver, configurable as half or full duplex
  • isoPower® integrated isolated DC-to-DC converter
  • ±15kV ESD protection on RS-485 input/output pins
  • Complies with ANSI/TIA/EIA-485-A-98 and ISO 8482:1987 (E)
  • 16Mbps Data rate
  • Connect up to 256 nodes on one bus
  • Open- and short-circuit, fail-safe receiver inputs
  • High common-mode transient immunity (>25kV/µs)
  • Thermal shutdown protection

Applications

Signal Processing, Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
3V

:
5.5V

:
SOIC

:
20Pins

:
-40°C

:
85°C

:
ADM2582E Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

Deliveries start from 21/10/20

Notify me when back in stock

£11.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.66
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £10.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.25
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange