329 more incoming. You can reserve stock now
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £5.028 |
| 10+ | £3.288 |
| 47+ | £2.568 |
| 141+ | £2.208 |
| 282+ | £2.028 |
| 517+ | £1.884 |
Product Information
Product Overview
ADM213 is a line drivers/receiver. It is ntended for all EIA-232-E and V.28 communications interfaces. This device feature a low power shutdown mode that reduces power dissipation to less than 5μW, making them ideally suited for battery-powered equipment. It has an active low shutdown and an active high receiver-enable control. Two receivers of the device remain active during shutdown. This feature is useful for ring indicator monitoring. It is widely used in application such as computers, peripherals, modems, printers, instruments etc.
- 0.1μF to 10μF capacitors, power supply voltage is 5V
- Data rate is 120kB/s
- On-board dc-to-dc converters
- Number of RS232 drivers is 4, number of RS-232 receivers is 5
- Low power shutdown
- Low power is 15mW, number of receivers active in shutdown is 2
- Propagation delay is 0.5μs typ, TTL three state active low EN
- Transition region slew rate is 8V/μs typ
- Operating temperature range from -40°C to +85°C
- Packaging style is 28-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
4
120Kbps
5.5V
28Pins
-
-40°C
-
MSL 1 - Unlimited
5Receivers
Full Duplex
4.5V
SSOP
-
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ADM213ARSZ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate