You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADM202EANZ

Transceiver RS232, 2 Drivers, CMOS, ± 15kV ESD Protected, 4.5V-5.5V supply, DIP-16

ADM202EANZ - Transceiver RS232, 2 Drivers, CMOS, ± 15kV ESD Protected, 4.5V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM202EANZ
Order Code:
9605495
Product Range
ADM202E Series
Technical Datasheet:
ADM202EANZ   Datasheet
See all Technical Docs

Product Range Selector (ADM202E Series)

See all from this product range

Alternatives for ADM202EANZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

     
Restricted Item Add

RENESAS

Transceiver RS232, 2 Drivers, CMOS, ± 15kV ESD protected, 4.5V-5.5V supply, DIP-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver, 4.5V-5.5V supply, DIP-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver, 4.5V-5.5V supply, DIP-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade), ± 15KV ESD Protection, DIP-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, Low Power, 2 Drivers, 1Mbps, MAX232 compatible, DIP-16

     
Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Transceiver, RS232, 3V-5.5V supply, 2 Drivers, DIP-16

     
Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The ADM202EANZ is a high speed 2-channel RS-232/V.28 Line Driver/Receiver operates from a single 5V power supply. The interface device is suitable for operation in harsh electrical environments and is compliant with the EU directive on EMC. Both the level of electromagnetic emissions and immunity are in compliance. EM immunity includes ESD protection in excess of ±15kV on all I/O lines, fast transient/burst protection and radiated immunity. Four external 0.1µF charge-pump capacitors are used for the voltage doubler/inverter, permitting operation from a single 5V supply.
  • ESD protection to IEC1000-4-2
  • EFT fast transient/burst immunity
  • Low EMI emissions
  • 230kbps Data rate guaranteed

Applications

Communications & Networking, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
-40°C

:
85°C

:
ADM202E Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£1.84 ( ex VAT  ) £2.208 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.84 £2.208
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.73 £2.076
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange