You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADL5240-EVALZ

Evaluation Board, ADL5240 RF/IF Digitally Controlled VGA, 100 MHz-4000 MHz, Low Quiescent Current

ADL5240-EVALZ - Evaluation Board, ADL5240 RF/IF Digitally Controlled VGA, 100 MHz-4000 MHz, Low Quiescent Current
ADL5240-EVALZ - Evaluation Board, ADL5240 RF/IF Digitally Controlled VGA, 100 MHz-4000 MHz, Low Quiescent Current

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADL5240-EVALZ
Order Code:
2377945
Product Range
ADL5240 Series
Technical Datasheet:
ADL5240-EVALZ   Datasheet
See all Technical Docs

Product Overview

The ADL5240-EVALZ is an evaluation board for ADL5240 VGA. The ADL5240 is a high performance digitally controlled variable gain amplifier (VGA) operating from 100MHz to 4000MHz. The VGA integrates a high performance 20dB gain, internally matched amplifier (AMP) with a 6bit digital step attenuator (DSA) that has a gain control range of 31.5dB in 0.5dB steps with ±0.25dB step accuracy. For normal operation ADL5240-EVALZ evaluation board requires a 5V/200mA power supply. The evaluation board can be programmed through the USB port of a PC running Windows XP or Vista with Microsoft .NET Framework 3.5 installed.
  • Digitally controlled VGA with serial and parallel interfaces
  • Single supply operation from 4.75V to 5.25V
  • Low quiescent current of 93mA

Applications

Wireless, Test & Measurement, RF Communications

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analog Devices

:
ADL5240

:
RF / IF

:
Variable Gain Amplifier

:
Eval Board ADL5240

:
ADL5240 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£94.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £94.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.