You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ADG719BRMZ

Analogue Switch, 1 Channels, SPDT, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins

ADG719BRMZ - Analogue Switch, 1 Channels, SPDT, 4 ohm, 1.8V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG719BRMZ
Order Code:
9425578
Product Range
ADG719 Series
Technical Datasheet:
ADG719BRMZ   Datasheet
See all Technical Docs

Product Range Selector (ADG719 Series)

See all from this product range

Product Overview

The ADG719BRMZ is a CMOS 2:1 Mux/SPDT Switch designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents. It can operate from a single-supply range of 1.8 to 5.5V making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs. Each switch conducts equally well in both directions when on. The ADG719 exhibits break-before-make switching action. Because of the advanced submicron process, -3dB bandwidths of greater than 200MHz can be achieved.
  • 0.75R Typical on-resistance flatness
  • Rail-to-rail operation
  • -3dB Bandwidth (>200MHz)
  • Fast switching times
  • <0.01µW Typical power consumption
  • TTL/CMOS-compatible

Applications

Power Management, Communications & Networking, Signal Processing, Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
SPDT

:
4ohm

:
1.8V to 5.5V

:
MSOP

:
8Pins

:
-40°C

:
85°C

:
ADG719 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

149 In stock

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£1.98 ( ex VAT  ) £2.376 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.98 £2.376
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.49 £1.788
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.47 £1.764
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.44 £1.728
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.19 £1.428
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange