You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADG608BRZ

8:1 Analog Multiplexer IC, Single, 22 ohm, 2.97V to 3.63V, SOIC-16

ADG608BRZ - 8:1 Analog Multiplexer IC, Single, 22 ohm, 2.97V to 3.63V, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG608BRZ
Order Code:
1438944
Product Range
ADG608 Series
Technical Datasheet:
ADG608BRZ   Datasheet
See all Technical Docs

Product Overview

The ADG608BRZ is a 8-channel High Performance CMOS Analogue Multiplexer that switches one of 8 inputs to a common output as determined by the 3-bit binary address lines, A0, A1 and A2. An EN input is used to enable or disable the device. When disabled, all channels are switched off. All the address and enable inputs are TTL compatible over the full specified operating temperature range, making the parts suitable for bus-controlled systems such as data acquisition systems, process controls, avionics and ATEs since the TTL compatible address inputs simplify the digital interface design and reduce the board space requirements. The ADG608 is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked.
  • VSS to VDD analogue signal range
  • Low on resistance (30R maximum)
  • Fast switching times
  • Low power dissipation (1.5µW maximum)
  • Break-before-make switching action
  • >5000V ESD
  • TTL/CMOS compatible inputs

Applications

Test & Measurement, Communications & Networking, Avionics, Aerospace, Defence, Military, Signal Processing, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
22ohm

:
2.97V to 3.63V, ± 4.5V to ± 5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
ADG608 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

18 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£5.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.89
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.54
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £3.19
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange