You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADCMP600BRJZ-REEL7 - 

Analogue Comparator, Single, High Speed, 1 Comparator, 5 ns, 2.5V to 5.5V, SOT-23, 5 Pins

ADCMP600BRJZ-REEL7 - Analogue Comparator, Single, High Speed, 1 Comparator, 5 ns, 2.5V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCMP600BRJZ-REEL7
Order Code:
2376808
Product Range
ADCMP600 Series
See all Technical Docs

Product Overview

The ADCMP600BRJZ-REEL7 is a rail-to-rail very fast single-supply Comparator fabricated on proprietary XFCB2 process. This comparator is exceptionally versatile and easy to use. Features include TTL/CMOS-compatible output drivers and latch inputs with adjustable hysteresis and shutdown inputs. The device offers 5ns propagation delay with 10mV overdrive on 3mA typical supply current. A flexible power supply scheme allows the device to operate with a single 2.5V positive supply and -0.5 to 2.8V input signal range up to a 5.5V positive supply with -0.5 to 5.8V input signal range. Split input/output supplies with no sequencing restrictions on the ADCMP602 support a wide input signal range while still allowing independent output swing control and power savings. The TTL/CMOS-compatible output stage is designed to drive up to 5pF with full timing specs and to degrade in a graceful and linear fashion as additional capacitance is added.
  • Low glitch
  • Shutdown pin
  • Single-pin control for programmable hysteresis and latch
  • >50dB Power supply rejection
  • Improved replacement for MAX999

Applications

Sensing & Instrumentation, Clock & Timing, Test & Measurement, Medical

Product Information

:
High Speed
:
1 Comparator
:
5ns
:
2.5V to 5.5V
:
SOT-23
:
5Pins
:
Non Inverted
:
-40°C
:
125°C
:
ADCMP600 Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADCMP600BRJZ-REEL7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £1.01   25+ £0.93   50+ £0.85   100+ £0.77   250+ £0.725   500+ £0.68   1000+ £0.537   2500+ £0.466   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2376808RL Check stock

961 In stock

112 in stock for next day delivery (Liege stock)
849 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/05/20

£4.03

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.03
 
10+ £3.22
 
25+ £2.90
 
50+ £2.76
 
100+ £2.65
 
250+ £2.40
 
500+ £2.26
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2376808) x 4.03 = £4.03
Total Price: £4.03
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.