You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADAU1702JSTZ

Audio Control, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LQFP, 48 Pins, 0 °C

ADAU1702JSTZ - Audio Control, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LQFP, 48 Pins, 0 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADAU1702JSTZ
Order Code:
2409947
Technical Datasheet:
ADAU1702JSTZ   Datasheet
See all Technical Docs

Product Overview

The ADAU1702JSTZ is a single-chip Audio System with a 28-/56-bit audio DSP, ADCs, DACs and microcontroller-like control interfaces. Signal processing includes equalization, crossover, bass enhancement, multiband dynamics processing, delay compensation, speaker compensation and stereo image widening. This processing can be used to compensate for real-world limitations of speakers, amplifiers and listening environments, providing dramatic improvements in perceived audio quality. Its signal processing is comparable to that found in high end studio equipment. Most processing is done in full 56-bit, double precision mode, resulting in very good low level signal performance. The ADAU1702 is a fully programmable DSP. The easy to use SigmaStudio™ software allows the user to graphically configure a custom signal processing flow using blocks such as biquad filters, dynamics processors, level controls and GPIO interface controls.
  • Complete standalone operation
  • Self-boot from serial EEPROM
  • Auxiliary ADC with 4-input mux for analog control
  • Fully programmable with SigmaStudio graphical tool
  • Sampling rates of up to 192kHz are supported
  • Clock oscillator for generating master clock from crystal

Applications

Multimedia, Audio, Automotive, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Audio Digital Signal Processor

:
2.97V to 3.63V

:
I2C, SPI

:
LQFP

:
48Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£5.22 ( ex VAT  ) £6.264 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.22 £6.264
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £4.33 £5.196
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.88 £4.656
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.58 £4.296
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange