You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADAU1452WBCPZ
Audio Control, Audio Digital Signal Processor, 2.97V to 3.63V, I2C, SPI, LFCSP, 72 Pins, -40 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADAU1452WBCPZ
- Order Code:
- 2383473
- Product Range
- ADAU1452 Series
- Technical Datasheet:
- ADAU1452WBCPZ Datasheet
Product Range Selector (ADAU1452 Series)
See all from this product rangeProduct Overview
- Fully programmable audio DSP for enhanced sound processing
- SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
- Audio I/O and routing
- Integer PLL and flexible clock generators
- Integrated die temperature sensor
- Standalone operation
- On-chip regulator for generating 1.2V from 3.3V supply
- Stereo S/PDIF input and output
- Four PDM microphone input channels
- Four PDM microphone input channels
- Four PDM microphone input channels
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Audio Digital Signal Processor
- :
- 2.97V to 3.63V
- :
- I2C, SPI
- :
- LFCSP
- :
- 72Pins
- :
- -40°C
- :
- 105°C
- :
- ADAU1452 Series
- :
- AEC-Q100
- :
- MSL 3 - 168 hours
Technical Docs (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £10.67 £12.804 | |
10+ | £10.57 £12.684 | |
25+ | £10.48 £12.576 | |
50+ | £10.38 £12.456 | |
100+ | £10.28 £12.336 |
Pricing is unavailable. Please contact customer services.