You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4899-1YRDZ

Operational Amplifier, Single, 1 Amplifier, 600 MHz, 310 V/µs, 5V to 12V, SOIC, 8 Pins

ANALOG DEVICES ADA4899-1YRDZ
ANALOG DEVICES ADA4899-1YRDZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4899-1YRDZ
Order Code:
1274191
Product Range
ADA4899-1 Series
Technical Datasheet:
ADA4899-1YRDZ   Datasheet
See all Technical Docs

Product Range Selector (ADA4899-1 Series)

See all from this product range

Product Overview

The ADA4899-1YRDZ is an Unity-gain Stable High Speed Operational Amplifier ideal for use in 16-bit and 18-bit systems with power supplies from ±5 to ±16V. It features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise. The ADA4899-1 drives 100R loads at breakthrough performance levels with only 15mA of supply current. With the wide supply voltage range (4.5 to 12V), low offset voltage (230µV maximum), wide bandwidth (600MHz) and slew rate (310V/µs), the ultralow noise voltage feedback op amp is designed to work in the most demanding applications. This op amp also features an input bias current cancellation mode that reduces input bias current by a factor of 60.
  • Unity gain stable
  • Ultralow noise (1nV/√Hz, 2.6pA/√Hz)
  • Ultralow distortion (-117dBc at 1MHz)
  • High speed
  • 230µV Maximum offset voltage
  • Low input bias current (100nA)
  • 14.7mA Supply current
  • High performance pinout
  • Disable mode

Applications

Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
600MHz

:
310V/µs

:
5V to 12V

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
ADA4899-1 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£4.40 ( ex VAT  ) £5.28 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.40 £5.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --