You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4897-1ARJZ-R7 - 

Operational Amplifier, Single, 1 Amplifier, 230 MHz, 120 V/µs, 3V to 10V, SOT-23, 6 Pins

ADA4897-1ARJZ-R7 - Operational Amplifier, Single, 1 Amplifier, 230 MHz, 120 V/µs, 3V to 10V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4897-1ARJZ-R7
Order Code:
2461014
Product Range
ADA4897-1 Series
Technical Datasheet:
ADA4897-1ARJZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADA4897-1ARJZ-R7 is a high speed single Voltage Feedback Operational Amplifier with rail-to-rail output. With the 1/f noise of 2.4nV/√Hz at 10Hz and a spurious-free dynamic range of -80dBc at 2MHz, the ADA4897-1 is an ideal solution in a variety of applications, including ultrasound, low noise preamplifiers and drivers of high-performance ADCs. The proprietary next generation SiGe bipolar process and innovative architecture enable such high-performance amplifiers. The ADA4897-1 has 230MHz bandwidth, 120V/µs slew rate and settle to 0.1% in 45ns. The ADA4897-1 is ideal candidates for systems that require high dynamic range, precision and high speed.
  • Unity gain stable
  • 2.4nV/√Hz at 10Hz Low 1/f noise
  • 3mA/amplifier Low power
  • 0.5mV Maximum low input offset voltage

Applications

Signal Processing

Product Information

:
1 Amplifier
:
230MHz
:
120V/µs
:
3V to 10V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
ADA4897-1 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADA4897-1ARJZ-R7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

1,196 In stock

40 in stock for next day delivery (Liege stock)
1,156 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 03/08/20

£4.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.42
 
10+ £3.55
 
25+ £3.19
 
50+ £3.05
 
100+ £2.90
 
250+ £2.63
 
500+ £2.49
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.