You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4896-2ARMZ

Operational Amplifier, Dual, 2 Amplifier, 230 MHz, 120 V/µs, 3V to 10V, MSOP, 8 Pins

ADA4896-2ARMZ - Operational Amplifier, Dual, 2 Amplifier, 230 MHz, 120 V/µs, 3V to 10V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4896-2ARMZ
Order Code:
2008778
Technical Datasheet:
ADA4896-2ARMZ   Datasheet
See all Technical Docs

Product Overview

The ADA4896-2ARMZ is a high speed dual Voltage Feedback Operational Amplifier with rail-to-rail output. With the 1/f noise of 2.4nV/√Hz at 10Hz and a spurious-free dynamic range of -80dBc at 2MHz, the ADA4896-2 is an ideal solution in a variety of applications, including ultrasound, low noise preamplifiers and drivers of high-performance ADCs. The Analog Devices, Inc., proprietary next generation SiGe bipolar process and innovative architecture enable such high-performance amplifiers. The ADA4896-2 has 230MHz bandwidth, 120V/µs slew rate and settle to 0.1% in 45ns. The ADA4896-2 is ideal candidates for systems that require high dynamic range, precision and high speed.
  • Unity gain stable
  • 2.4nV/√Hz at 10Hz Low 1/f noise
  • 3mA/amplifier Low power
  • 0.5mV Maximum low input offset voltage

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
230MHz

:
120V/µs

:
3V to 10V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

6 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£7.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £7.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.95
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.67
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.28
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £3.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.