You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADA4891-1ARJZ-R7

Operational Amplifier, Single, 1 Amplifier, 240 MHz, 170 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

ADA4891-1ARJZ-R7 - Operational Amplifier, Single, 1 Amplifier, 240 MHz, 170 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4891-1ARJZ-R7
Order Code:
2461013
Product Range
ADA4891-1 Series
Technical Datasheet:
ADA4891-1ARJZ-R7   Datasheet
See all Technical Docs

Product Overview

The ADA4891-1ARJZ-R7 is a high speed single CMOS Operational Amplifier offers high-performance. The amplifier features true single-supply capability, with an input voltage range that extends 300mV below the negative rail. The ADA4891 family provides high-performance and versatility. The rail-to-rail output stage enables the output to swing within 50mV of each rail, enabling maximum dynamic range. Low distortion and fast settling time also make them ideal for active filter applications.
  • High speed and fast settling
  • 28ns Settling time to 0.1%
  • 0.05% Differential gain error
  • 0.25° Differential phase error
  • 79dBc SFDR at 1MHz Low distortion
  • 125mA at -40dBc Linear output current
  • 4.4mA/amplifier Low power

Applications

Automotive, Imaging, Video & Vision, Signal Processing, Clock & Timing, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
240MHz

:
170V/µs

:
2.7V to 5.5V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
ADA4891-1 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

24 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£1.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.15
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.891
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.791
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.748
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.679
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.