You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9789BBCZ - 

Digital to Analogue Converter, 14 bit, 2.4 GSPS, SPI, CSPBGA, 164 Pins

AD9789BBCZ - Digital to Analogue Converter, 14 bit, 2.4 GSPS, SPI, CSPBGA, 164 Pins
AD9789BBCZ - Digital to Analogue Converter, 14 bit, 2.4 GSPS, SPI, CSPBGA, 164 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9789BBCZ
Order Code:
2074860
Product Range
AD9789 Series
Technical Datasheet:
AD9789BBCZ   Datasheet
See all Technical Docs

Product Overview

The AD9789BBCZ is a 14-bit Digital-to-analog Converter (DAC) with 4-channel signal processing. The flexible digital interface can accept up to 4-channel of complex data. The QAM encoder supports constellation sizes of 16, 32, 64, 128 and 256 with SRRC filter coefficients for all standards. The on-chip rate converter supports a wide range of baud rates with a fixed DAC clock. The digital up-converter can place the channels from 0 to 0.5 x fDAC. This permits four contiguous channels to be synthesized and placed anywhere from dc to fDAC/2. The AD9789 includes a serial peripheral interface (SPI) for device configuration and status register read-back. The AD9789 operates from 1.5, 1.8 and 3.3V supplies for a total power consumption of 1.6W. The clock receiver powers up muted to prevent start-up noise.
  • Can accept real or complex data
  • No special power sequencing is required
  • On chip and bypassable
  • Direct to RF synthesis support with fS mix mode
  • Built-in self-test (BIST) support
  • Input connectivity check
  • Internal random number generator

Applications

Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Wireless

Product Information


:
14bit

:
2.4GSPS

:
SPI

:
-

:
CSPBGA

:
164Pins

:
Serial

:
-40°C

:
85°C

:
AD9789 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£82.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £82.48
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £68.34
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £61.27
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £56.56