You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9707BCPZ

Digital to Analogue Converter, 14 bit, 175 MSPS, SPI, 1.7V to 3.6V, LFCSP, 32 Pins

AD9707BCPZ - Digital to Analogue Converter, 14 bit, 175 MSPS, SPI, 1.7V to 3.6V, LFCSP, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9707BCPZ
Order Code:
1438929
Product Range
AD9707 Series
Technical Datasheet:
AD9707BCPZ   Datasheet
See all Technical Docs

Product Overview

The AD9707BCPZ is a high performance CMOS Digital-to-analog Converter (DAC) specifically optimized for the transmit signal path of communication systems. This pin-compatible, 14-bit resolution family is optimized for low power operation, while maintaining excellent dynamic performance. The AD9707 offers exceptional AC and DC performance, while supporting update rates up to 175MSPS. The flexible power supply operating range of 1.7 to 3.6V and low power dissipation of the AD9707 part makes it well-suited for many applications. In addition, a power-down mode reduces the standby power dissipation to approximately 2.2mW. An adjustable output, common-mode feature allows for easy interfacing to other components that require common modes from 0 to 1.2V. Edge-triggered input latches and a 1V temperature-compensated band gap reference have been integrated to provide a complete, monolithic DAC solution.
  • Low power dissipation
  • Adjustable full-scale current outputs - 1 to 5mA
  • On-chip 1V reference
  • CMOS-compatible digital interface
  • Common-mode output - adjustable 0 to 1.2V
  • Self-calibration

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information


:
14bit

:
175MSPS

:
SPI

:
1.7V to 3.6V

:
LFCSP

:
32Pins

:
Differential, Single Ended

:
-40°C

:
85°C

:
AD9707 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

£12.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £11.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £10.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £10.57
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.78