You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AD9361BBCZ - 

RF Transceiver IC, 70 MHz to 6 GHz, 2 Bit DAC & ADC, 8 dBm out, 1.267 V to 1.33 V, BGA-144

AD9361BBCZ - RF Transceiver IC, 70 MHz to 6 GHz, 2 Bit DAC & ADC, 8 dBm out, 1.267 V to 1.33 V, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9361BBCZ
Order Code:
2365617
Technical Datasheet:
AD9361BBCZ Datasheet
See all Technical Docs

Product Overview

The AD9361BBCZ is a highly integrated 2 x 2 RF Agile Transceiver combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device The AD9361 operates in the 70MHz to 6.0GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200kHz to 56MHz are supported.
  • High performance
  • Superior receiver sensitivity with a noise figure <2.5dB
  • RX gain control
  • Real-time monitor and control signals for manual gain
  • Independent automatic gain control

Applications

Communications & Networking

Product Information

:
-
:
-
:
70MHz
:
6GHz
:
-
:
BGA
:
144Pins
:
1.267V
:
1.33V
:
-
:
8dBm
:
-
:
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations
:
-40°C
:
85°C
:
-
:
MSL 3 - 168 hours
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

£182.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £182.00
 
5+ £177.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.