You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD9102BCPZ - 

Digital to Analogue Converter, 14 bit, 180 MSPS, SPI, 1.8V to 3.3V, LFCSP, 32 Pins

AD9102BCPZ - Digital to Analogue Converter, 14 bit, 180 MSPS, SPI, 1.8V to 3.3V, LFCSP, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9102BCPZ
Order Code:
2291565
Technical Datasheet:
AD9102BCPZ   Datasheet
See all Technical Docs

Product Overview

The AD9102BCPZ is a low power 14-bit Digital-to-analog Converter (DAC) integrating on-chip pattern memory for complex waveform generation with a direct digital synthesizer (DDS). The DDS is a 14-bit output, up to 180MSPS master clock sine wave generator with a 24-bit tuning word allowing 10.8Hz/LSB frequency resolution. SRAM data can include directly generated stored waveforms, amplitude modulation patterns applied to DDS outputs or DDS frequency tuning words. An internal pattern control state machine lets the user program the pattern period for the DAC as well the start delay within the pattern period for the signal output on the DAC. A SPI interface is used to configure the digital waveform generator and load patterns into the SRAM. A gain adjustment factor and an offset adjustment are applied to the digital signal on their way into the DAC. The AD9102 offers exceptional AC and DC performance and supports DAC sampling rates of up to 180MSPS.
  • On-chip 4096 x 14-bit pattern memory
  • SFDR to Nyquist
  • High integration
  • Low power

Applications

Medical, Sensing & Instrumentation, Portable Devices, Automotive

Product Information


:
14bit

:
180MSPS

:
SPI

:
1.8V to 3.3V

:
LFCSP

:
32Pins

:
Differential, Single Ended

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

£18.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.06
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £17.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £16.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £16.01
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £15.54