You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8628ARTZ-R2

Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOT-23, 5 Pins

AD8628ARTZ-R2 - Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8628ARTZ-R2
Order Code:
2305618
Product Range
AD8628 Series
Technical Datasheet:
AD8628ARTZ-R2   Datasheet
See all Technical Docs

Alternatives for AD8628ARTZ-R2

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Fixed Gain, Open Loop, 1 Amplifier, 2 MHz, 0.7 V/µs

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The AD8628ARTZ-R2 is a zero-drift single Operational Amplifier features ultralow offset, drift and bias current. The AD8628 is wide bandwidth low noise auto-zero amplifier has rail-to-rail input and output swing. Using Analog Devices, Inc., topology, this zero-drift amplifier combines high accuracy and low noise. No external capacitor is required. In addition, the AD8628 greatly reduce the digital switching noise found in most chopper-stabilized amplifiers. With an offset voltage of only 1µV, drift of less than 0.005µV/°C and noise of only 0.5µVp-p (0 to 10Hz), the AD8628 is suited for applications where error sources cannot be tolerated. Position and pressure sensors and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. Many systems can take advantage of the rail-to-rail input and output swings provided by the AD8628 to reduce input biasing complexity and maximize SNR.
  • Lowest auto-zero amplifier noise
  • No external components required
  • 1µV Low offset voltage
  • 0.002µV/°C Input offset drift
  • 130dB High gain, CMRR and PSRR
  • 100pA Maximum very low input bias current
  • 1mA Low supply current
  • 50µs Overload recovery time

Applications

Automotive, Sensing & Instrumentation, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
2.5MHz

:
1V/µs

:
2.7V to 5V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
AD8628 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2305618RL Check stock

No Longer Stocked

£3.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.83
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.