You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8608ARUZ-REEL

Operational Amplifier, Rail-to-Rail I/O, 4 Amplifier, 10 MHz, 5 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

AD8608ARUZ-REEL - Operational Amplifier, Rail-to-Rail I/O, 4 Amplifier, 10 MHz, 5 V/µs, 2.5V to 5.5V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8608ARUZ-REEL
Order Code:
2758639RL
Technical Datasheet:
AD8608ARUZ-REEL   Datasheet
See all Technical Docs

Alternatives for AD8608ARUZ-REEL

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, 4 Amplifier, 7 MHz, 20 V/µs, 2.7V to 5.5V, TSSOP

     
Restricted Item Add

Product Overview

The AD8608ARUZ-REEL from Analog Devices is a precision, low noise, CMOS, rail to rail input/output quad operational amplifier in 14 lead TSSOP package. This amplifier uses a Analog Devices patented DigiTrim trimming technique which achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents, low input voltage, current noise, wide signal bandwidth and high speed makes this amplifier useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. The AD8608 has current noise density of0.01pA/√Hz at f = 1KHz, VS = 5V. Applications for these amplifiers include optical control loops, portable and loop powered instrumentation, audio amplification for portable devices, sensors, barcode scanners and multipole filters.
  • Slew rate of 5V/µs at RL=2Kohm, CL=16pF, VS=5V and 10MHz unity gain bandwidth product at VS = 5V
  • Unity gain stable, single supply operation from 2.7V to 5.5V
  • Input offset voltage of 20µV at VS = 3.5V, VCM = 2.7V, -40°C < TA < +125°C
  • input bias current of 300pA and input offset current of 75pA at VS = 5V, -40°C < TA < +125°C
  • CMRR of 100dB (VCM = 0V to 5V, VS = 5V, 40°C < TA < +125°C), PSRR of 95dB (VS = 2.7V to 5.5V)
  • Large signal voltage gain of 1000V/mV at RL = 2Kohm, 0.5V < VO < 4.5V, VS = 5V
  • 1mA supply current per amplifier at IOUT = 0mA, VS = 5V, -40°C <TA < +125°C
  • <1µs settling time (to 0.01%, 0V to 2V step, AV = 1), VS = 5V
  • Voltage noise density of 8nV/√Hz (f = 1KHz), 6.5nV/√Hz (f = 10KHz) at VS = 5V
  • Operating temperature range from -40°C to +125°C

Applications

Signal Processing, Portable Devices, Consumer Electronics

Warnings

ESD sensitive device. Proper ESD precaution should be taken to avoid performance degradation of loss of functionality.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
10MHz

:
5V/µs

:
2.5V to 5.5V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2758639 Check stock

No Longer Stocked

£3.36

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ £3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.82
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.