You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8605ARTZ-REEL7

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

AD8605ARTZ-REEL7 - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 5 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8605ARTZ-REEL7
Order Code:
1838870
Product Range
AD8605 Series
Technical Datasheet:
AD8605ARTZ-REEL7   Datasheet
See all Technical Docs

Alternatives for AD8605ARTZ-REEL7

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, Ultra Precision, 1 Amplifier, 10 MHz, 8 V/µs

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

Operational Amplifier, Rail to Rail Output, Ultra Precision, 1 Amplifier, 10 MHz, 8 V/µs

     
Restricted Item Add

Product Overview

The AD8605ARTZ-REEL7 is a single input and output, single-supply Operational Amplifier IC, features very low offset voltage, low input voltage and current noise and wide signal bandwidth. They use the Analogue Devices, Inc. patented DigiTrim® trimming technique, which achieves superior precision without laser trimming. The combination of low offsets, low noise, very low input bias currents and high speed makes these amplifiers useful in a wide variety of applications. Filters, integrators, photodiode amplifiers and high impedance sensors all benefit from the combination of performance features. Audio and other AC applications benefit from the wide bandwidth and low distortion. This device supports extended industrial temperature range.
  • 65µV Maximum Low Offset Voltage
  • 1pA Maximum Low Input Bias Current
  • 8nV/√Hz Low Noise
  • 1000V/mV High Open-loop Gain
  • Unity Gain Stable

Applications

Signal Processing, Portable Devices, Sensing & Instrumentation, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
10MHz

:
5V/µs

:
2.7V to 5.5V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
AD8605 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1838870RL Check stock

No Longer Stocked

£1.46

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.844
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.821
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.746
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.671
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.