You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AD8421BRMZ

Instrument Amplifier, 1 Amplifier, 25 µV, 35 V/µs, 10 MHz, 5V to 36V, MSOP

AD8421BRMZ - Instrument Amplifier, 1 Amplifier, 25 µV, 35 V/µs, 10 MHz, 5V to 36V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8421BRMZ
Order Code:
2126091
Product Range
AD8421 Series
Technical Datasheet:
AD8421BRMZ   Datasheet
See all Technical Docs

Product Overview

The AD8421BRMZ is a low power extremely low noise high speed Instrumentation Amplifier ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This product features extremely high CMRR, allowing it to extract low level signals in the presence of high frequency common-mode noise over a wide temperature range. The 10MHz bandwidth, 35V/µs slew rate and 0.6µs settling time to 0.001% (G=10) allow the AD8421 to amplify high speed signals and excel in applications that require high channel count, multiplexed systems. Even at higher gains, the current feedback architecture maintains high performance, for example, at G=100, the bandwidth is 2MHz and the settling time is 0.8µs. The AD8421 has excellent distortion performance, making it suitable for use in demanding applications such as vibration analysis.
  • Ultralow bias current
  • Low noise
  • Excellent AC specifications
  • High precision DC performance
  • Inputs protected to 40V from opposite supply
  • Gain set with a single resistor (G=1 to 10000)

Applications

Medical, Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
25µV

:
35V/µs

:
10MHz

:
5V to 36V

:
MSOP

:
8Pins

:
Differential

:
94dB

:
-40°C

:
85°C

:
AD8421 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£9.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £8.11
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.73
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.41
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange